Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0B5010
Order Code4146368
Product RangeMSPE Series
57 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 224.870 |
10+ | kr 196.750 |
25+ | kr 163.040 |
100+ | kr 146.180 |
250+ | kr 134.180 |
500+ | kr 123.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 224.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMSPEC2L0B5010
Order Code4146368
Product RangeMSPE Series
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMSPE Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
500mm
Product Range
MSPE Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001