Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMET008402413011
Order Code4541995
Product RangeMini Cool Edge 0.60mm Series
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 237.550 |
5+ | kr 220.890 |
10+ | kr 204.160 |
25+ | kr 195.340 |
50+ | kr 192.210 |
100+ | kr 189.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 237.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMET008402413011
Order Code4541995
Product RangeMini Cool Edge 0.60mm Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts104 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge 0.60mm Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
104 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (27-Jun-2024)
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Press Fit
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Mini Cool Edge 0.60mm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001