Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717HDE15P
Order Code2401158
Product RangeHD
Technical Datasheet
6,727 In Stock
6,400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.340 |
10+ | kr 7.510 |
100+ | kr 4.630 |
500+ | kr 4.480 |
1000+ | kr 4.390 |
2500+ | kr 4.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717HDE15P
Order Code2401158
Product RangeHD
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHD
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCBoric acid (14-Jun-2023)
Product Overview
L717HDE15P is a 3 row, 15 position, high density D-sub connector without bracket, without board lock.
- 3A current rating
- 250V AC RMS voltage rating
- Glass - filled thermoplastic black housing
- Brass contact material
- Vertical orientation
- UL 94 V-0 flammability rating
- (24-30)AWG wire size
- 0.025μm (1μin) gold plating contact area and bright tin shell plating shell
- Solder cup cable solder process and solder cup termination
- Operating temperature range from -55°C to +105°C
Technical Specifications
D Sub Connector Type
High Density
Product Range
HD
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Boric acid (14-Jun-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717HDE15P
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508