Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3SA00LF
Order Code1097937
Product RangeFCI DW Series
Technical Datasheet
928 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.120 |
10+ | kr 15.690 |
100+ | kr 12.870 |
250+ | kr 12.640 |
500+ | kr 12.350 |
1000+ | kr 12.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3SA00LF
Order Code1097937
Product RangeFCI DW Series
Technical Datasheet
No. of Positions3Ways
Connector TypeD Sub
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
Connector Shell SizeDA
No. of Contacts3Contacts
Product RangeFCI DW Series
No. of Power Positions3
GenderSocket
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithAmphenol FCI DW Series D Sub Power Socket Contacts
D Sub Shell SizeDA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DA3W3SA00LF is a 3-way mixed power combination D-Sub Connector for power contacts. This DW Series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Sensing & Instrumentation, Medical
Technical Specifications
No. of Positions
3Ways
Insert Arrangement
DA-3W3
Connector Shell Size
DA
Product Range
FCI DW Series
Gender
Socket
Connector Body Material
Steel Body
D Sub Shell Size
DA
Connector Type
D Sub
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
Contact Termination Type
Solder
For Use With
Amphenol FCI DW Series D Sub Power Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804