Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094328314755V1LF
Order Code4378154
Product Range8609 Series
Technical Datasheet
320 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.470 |
10+ | kr 18.680 |
100+ | kr 16.810 |
250+ | kr 16.210 |
500+ | kr 15.240 |
1000+ | kr 14.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86094328314755V1LF
Order Code4378154
Product Range8609 Series
Technical Datasheet
Product Range8609 Series
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
8609 Series
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845