Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161036-002RHLF
Order Code4138419
Product Range10161036 Series
53 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 91.950 |
| 10+ | kr 78.190 |
| 25+ | kr 73.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 91.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10161036-002RHLF
Order Code4138419
Product Range10161036 Series
Memory / Card TypeDDR5 SODIMM Socket
Insert & Eject MechanismLatched
No. of Contacts262Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10161036 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
DDR5 SODIMM Socket
No. of Contacts
262Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
10161036 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608