Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4410203000G
Order Code3770558
Product RangeYK441 Series
1,144 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.780 |
10+ | kr 5.170 |
25+ | kr 4.600 |
50+ | kr 4.210 |
100+ | kr 3.870 |
250+ | kr 3.510 |
500+ | kr 3.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4410203000G
Order Code3770558
Product RangeYK441 Series
Pitch Spacing9.5mm
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage300V
Product RangeYK441 Series
Technical Specifications
Pitch Spacing
9.5mm
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Rated Voltage
300V
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
YK441 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268