Print Page
Image is for illustrative purposes only. Please refer to product description.
506 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.410 |
100+ | kr 1.250 |
500+ | kr 0.976 |
1000+ | kr 0.857 |
2500+ | kr 0.767 |
5000+ | kr 0.674 |
Price for:Each
Minimum: 10
Multiple: 10
kr 24.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0254000000G
Order Code3810323
Product RangeOQ 5.08mm
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeOQ 5.08mm
SVHCLead (07-Nov-2024)
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
OQ 5.08mm
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1