Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-363
Order Code1859391
Product RangeMIL-DTL-38999 Series
Technical Datasheet
4,414 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.170 |
10+ | kr 11.530 |
100+ | kr 9.600 |
250+ | kr 9.220 |
500+ | kr 9.070 |
1000+ | kr 8.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-363
Order Code1859391
Product RangeMIL-DTL-38999 Series
Technical Datasheet
Product RangeMIL-DTL-38999 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithMIL-DTL-38999 Series I, II, III & IV Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jun-2015)
Product Overview
M39029/58-363 is a standard pin crimp contact for MIL-DTL-38999 series I, II, III and IV connector.
- 20 contact size
- Accepts 20 to 24AWG wire size
- Made of copper alloy with gold-plated finish
Technical Specifications
Product Range
MIL-DTL-38999 Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
MIL-DTL-38999 Series I, II, III & IV Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151