Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 579.740 |
Product Information
Product Overview
T6615-EVAL is an evaluation board T6615 dual channel sensor module. This kit can be useful in developing software and/or firmware for use in communication with the T6615 sensor. The kit provides a graphical interface to display and record CO2 measurements from the T6615. The software also allows for calibration of the sensor with respect to known stable CO2 reference gas. The kit contains USB drive preloaded with the necessary software. The sensor uses a special USB cable provided to connect to a PC, it is NOT intended for use as a standard USB cable. This kit is intended for use by engineers and technicians who have a general understanding of electronics integration and/or communication, it is not intended as an end product. Although the included T6615 CO2 sensor is a production PCB.
- Accuracy specification of ±75ppm with ABC logic
- Operates on standard 5V DC UART communication compatible with most microcontrollers
- Tsunami-lite software protocol for integration into existing software
- CO2 data logging and data export capability
- Single point calibration
- Complete software protocol documentation
- Binary files to load commands to the sensor with any terminal program
- No external cables - powered from a standard USB port
- USB flash drive with all necessary software
- Small profile of sensor allows for easy integration into any system
Technical Specifications
Development Kit
Gas Sensor
No SVHC (21-Jan-2025)
T6615
CO2 Sensor T6615, USB Cable, 2GB USB Flash Drive with eCO2View Software
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate