register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 651.690 |
Product Information
Product Overview
T3400-EVAL is a refrigerant leak detection sensor evaluation kit that enables quick and easy operation of Telaire’s T3400 sensor through a standard PC interface. T3400 is a Telaire’s T3400 series refrigerant leak detection sensor that can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the air results in changes in the thermal conductivity of the gas mixture which can be measured by the micro TCD sensing element. As compared to competing detection technologies, thermal- conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments.
- R32 refrigerant gas
- Measurement range from 0 to 100%LFL
- Fast response time is less than 15s
- Long-term reliability > 15-year lifetime
- Provides modbus communication, packaged in a robust IP54 rated enclosure
- Compact size
- Incorporates a relative humidity sensor and a barometric pressure sensor for compensation
- Supply voltage range from 3.3V DC to 5.5V DC
- Maximum operating current-peak is 22mA
- Operating temperature range from -40°C to 60°C
Contents
Eval board, USB drive with applicable software and user instructions, RS485 to USB adaptor, (1) T34xx refrigerant leak detection sensor.
Technical Specifications
Evaluation Kit
Gas Sensor
No SVHC (21-Jan-2025)
T3400
Refrigerant Leak Detection Sensor, RS485 to USB Adaptor, USB Drive with Software & User Instruction
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate