Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-1248-73-MS
Order Code2847987
Product RangeMS
Technical Datasheet
1,517 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 9.780 |
50+ | kr 8.950 |
250+ | kr 8.360 |
500+ | kr 7.210 |
1000+ | kr 7.140 |
Price for:Each
Minimum: 5
Multiple: 5
kr 48.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-1248-73-MS
Order Code2847987
Product RangeMS
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 1°C
Thermistor MountingThrough Hole
Product RangeMS
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RL0503-1248-73-MS is an NTC Disc Thermistor with 30AWG 0.01-inch (0.254mm) nickel PTFE insulated lead wires. This epoxy-coated point-matched thermistor is suitable for temperature measurement, control and compensation. Also it is suitable for PCB and probe mountings.
- Solid state temperature sensor
- High sensitivity to changes in temperature
- Excellent mechanical strength
Applications
Industrial, Power Management
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1°C
Product Range
MS
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
2kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for RL0503-1248-73-MS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076