Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1711
Order Code3783308
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.460 |
5+ | kr 88.350 |
10+ | kr 84.850 |
20+ | kr 81.340 |
40+ | kr 75.370 |
100+ | kr 70.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1711
Order Code3783308
Technical Datasheet
Temperature Sensor TypeEngine Temperature Sensor
Measured Temperature Min-40°C
Resistance (25°C)10kohm
Measured Temperature Max180°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Thermistor TerminalsConnector
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-1711 is a engine temperature sensor (ETS). This device monitors the temperature of the coolant, oil or fuel being used in an engine. Its purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an Engine Control Unit (ECU) or control a cooling fan circuit. Typical area of applications are engine coolant temperature, engine oil temperature and engine fuel temperature.
- High accuracy and long-term stability
- Fast response time
- Pigtail connector
- Existing field-proven design
- Alternative RvT curves possible
- Different connection systems to meet package requirements
- Operating temperature range from -40°C to 180°C
- C34500 brass housing
- Delphi Metri-pack 150 connector type (12052641 mating connector)
- 10000 ohm ±5% resistance at 25°C and ≤ 4 seconds from water to water response time
Technical Specifications
Temperature Sensor Type
Engine Temperature Sensor
Resistance (25°C)
10kohm
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Measured Temperature Max
180°C
Supply Voltage Max
-
Thermistor Terminals
Connector
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009126