Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 107.940 |
5+ | kr 98.230 |
10+ | kr 94.650 |
50+ | kr 86.500 |
100+ | kr 80.000 |
250+ | kr 78.440 |
Product Information
Product Overview
CC2D23-SIP is a ChipCap®2-SIP humidity and temperature sensor. It offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of applications. Capacitive polymer sensor chip developed and fabricated inhouse and CMOS integrated circuit with EEPROM are integrated into one embedded system. Individually calibrated and tested, ChipCap 2-SIP performs ±2% from 20% to 80%RH (±3% over entire humidity range), and yet is simple and ready to use without further calibration or temperature compensation. It offers another sensible sensing solution for excellent reliability, high accuracy, and cost effective sensing applications.
- I²C output, 2% accuracy, 3.3VVD, update mode
- Fully calibrated and temperature compensated
- Digital (I²C) output, precision and accuracy (±2%RH, ±0.3°C, 14bit )
- Free operating voltage (min 2.3V to max 5.5V)
- Low current consumption, reliable in harsh environment
- Eliminates the reconditioning procedure needed for surface mount RH sensors
- Field replaceable, allows better air circulation and response time
- 14bit (0.01%RH) resolution, ±0.3°C accuracy, ±0.1°C repeatability
- 5.0 sec (63%) response time, <lt/>0.05 °C/yr (Normal condition) long term drift
- Operating temperature range from -40°C to 125°C
Technical Specifications
Digital (I2C)
2.3V
5.5V
Through Hole
-40°C
TELAIRE ChipCap Series
No SVHC (07-Jul-2017)
0% to 100% Relative Humidity
Through Hole
2%
7s
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate