Print Page
Image is for illustrative purposes only. Please refer to product description.
29,332 In Stock
48,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.837 |
500+ | kr 0.698 |
1000+ | kr 0.633 |
2500+ | kr 0.560 |
5000+ | kr 0.546 |
10000+ | kr 0.531 |
Price for:Each
Minimum: 100
Multiple: 100
kr 83.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966066-5
Order Code3133994
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max26AWG
Conductor Area CSA0.14mm²
Pin Length6mm
Insulator ColourGrey
Product Range-
Overall Length10mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.14mm²
Insulator Colour
Grey
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
26AWG
Pin Length
6mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001