Print Page
Image is for illustrative purposes only. Please refer to product description.
15,892 In Stock
9,600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.745 |
80+ | kr 0.624 |
240+ | kr 0.615 |
640+ | kr 0.605 |
1600+ | kr 0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965999-2
Order Code2575755
Product RangeJPT
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
JPT
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 965999-2
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability