Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964269-3
Order Code2778470
Product RangeHeavy Duty Sealed Series
Technical Datasheet
13,676 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3.210 |
100+ | kr 2.830 |
300+ | kr 2.770 |
800+ | kr 2.710 |
2000+ | kr 2.650 |
Minimum: 1
Multiple: 1
kr 3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No964269-3
Order Code2778470
Product RangeHeavy Duty Sealed Series
Technical Datasheet
Product RangeHeavy Duty Sealed Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min20AWG
For Use WithAMP Heavy Duty Sealed Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Heavy Duty Sealed Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
For Use With
AMP Heavy Duty Sealed Series Connectors
Contact Plating
Tin
Contact Gender
Pin
Wire Size AWG Max
18AWG
Wire Size AWG Min
20AWG
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133