Print Page
Image is for illustrative purposes only. Please refer to product description.
7,683 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1.970 |
50+ | kr 1.720 |
150+ | kr 1.680 |
400+ | kr 1.640 |
1000+ | kr 1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927833-2
Order Code2575758
Product RangeJPT
Product RangeJPT
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Standard Power Timer Series Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
JPT
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
-
For Use With
AMP Standard Power Timer Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000847
Product traceability