Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925613-1
Order Code3393802
Product RangeStandard Power Timer
275 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.820 |
50+ | kr 4.320 |
100+ | kr 4.040 |
250+ | kr 3.580 |
Price for:Each
Minimum: 10
Multiple: 10
kr 48.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No925613-1
Order Code3393802
Product RangeStandard Power Timer
Product RangeStandard Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP Standard Power Timer Automotive Housing Connectors
Contact Material-
Contact PlatingTin
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Standard Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP Standard Power Timer Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055