1,800 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.510 |
22+ | kr 25.600 |
67+ | kr 25.070 |
180+ | kr 21.710 |
450+ | kr 21.040 |
Product Information
Product Overview
The 9-188275-0 is a 20-way 1-row Female-on-board Ribbon Cable Receptacle with tin over nickel plated copper alloy contacts and tin over nickel plated solder tail. This Micro-MaTch series connector comes with red PA housing and surface mount termination. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- UL94V-0 Flammability rating
- 1A Contact current rating
- 1000MΩ Insulation resistance
- 100VAC Voltage rating
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Board-to-Board
1Rows
Surface Mount Straight
Micro-MaTch
Tin Plated Contacts
1.27mm
20Contacts
Surface Mount Straight
Phosphor Bronze
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 9-188275-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate