Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828905-1.
Order Code4165398
Product RangeMCP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828905-1.
Order Code4165398
Product RangeMCP Series
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAMP Automotive Connectors
Product RangeMCP Series
SVHCTo Be Advised
Product Overview
- Single wire seal (SWS)
- Seal material is silicone, colour is blue
- Accepts cable insulation diameter range to 3mm
- Cavity diameter is 5.2mm
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
MCP Series
For Use With
AMP Automotive Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378