Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-188275-0
Order Code3784745
Product RangeMicro-MaTch
5,977 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.240 |
22+ | kr 15.510 |
67+ | kr 13.800 |
180+ | kr 12.750 |
450+ | kr 12.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 19.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-188275-0
Order Code3784745
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount Straight
Contact Termination TypeSurface Mount Straight
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8-188275-0 from TE Connectivity is a 1.27mm pitch female onboard connector with 10 positions. This SMD connector with vertical version is designed for standard reflow and infrared solder process. Polarization is accomplished by the housing, therefore no polarization holes in the PC Board are required. The contact is designed with an additional spring to compensate for difference in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- Red colour PA4.6 housing
- Phosphor bronze with tin plated contacts
- Current rating is 1A
- Operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Contact Termination Type
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063