Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796275-1
Order Code3394869
Product RangeCPC 1
Technical Datasheet
109 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 230.300 |
5+ | kr 214.020 |
10+ | kr 197.660 |
25+ | kr 189.140 |
50+ | kr 183.020 |
100+ | kr 176.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 230.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796275-1
Order Code3394869
Product RangeCPC 1
Technical Datasheet
Product RangeCPC 1
Shell TypeWall Mount Receptacle
For Use WithAMP Multimate Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size17
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CPC 1
For Use With
AMP Multimate Series Pin Contacts
Connector Shell Size
17
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability