Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776228-1
Order Code2101997
Product RangeAMPSEAL
Technical Datasheet
197 In Stock
374 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 78.810 |
10+ | kr 68.500 |
25+ | kr 64.020 |
100+ | kr 51.770 |
250+ | kr 49.230 |
500+ | kr 48.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 78.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No776228-1
Order Code2101997
Product RangeAMPSEAL
Technical Datasheet
No. of Contacts23Contacts
Product RangeAMPSEAL
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 776228-1 is a 23-way 1-row Vertical Header with mounting holes and locking interface. This header comes with through hole solder termination.
- 250VAC Voltage rating
- -40 to +105°C Operating temperature range
- Rugged
Applications
Automotive
Technical Specifications
No. of Contacts
23Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
3Rows
Product Range
AMPSEAL
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134