Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-3
Order Code2254653
Product RangeAMPSEAL
Technical Datasheet
179,468 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 6.630 |
100+ | kr 5.950 |
250+ | kr 5.360 |
500+ | kr 4.630 |
1000+ | kr 4.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 66.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-3
Order Code2254653
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use With776286, 776273, 770680, 77614 AMPSEAL Series Plug Assembly
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 770520-3 is a Socket Terminal with crimp termination and gold-plated interface. It accepts 16 to 20AWG wire.
- -40 to +125°C Operating temperature range
- Rugged
Applications
Industrial, Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPSEAL
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
776286, 776273, 770680, 77614 AMPSEAL Series Plug Assembly
Contact Plating
Gold
Technical Docs (3)
Alternatives for 770520-3
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499