Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-215083-6
Order Code149068
Product RangeMicro-MaTch
Technical Datasheet
19,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.570 |
6+ | kr 10.300 |
18+ | kr 8.950 |
50+ | kr 7.400 |
125+ | kr 7.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-215083-6
Order Code149068
Product RangeMicro-MaTch
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Micro-MaTch Male-on-Wire Connector from TE Connectivity are supplied with preassembled cover. This provides excellent positioning of ribbon cable before and during insulation displacement process. After termination cover is held in place by each individual contact in addition to two plastic latches at both ends of connector. For wire connection a well known type blade with single slot is used. The insides of slots are tin plated for stable and reliable connections.
- Available in 4 to 24 positions
- Operating voltage of 100VDC
- Tin contact finish
- Contact material is phosphor bronze
- 1.27mm pitch spacing
- Glass filled polyester housing
- Operating temperature range -40°C to 105°C
- UL 94 V-0 flammability rating
- UL recognized
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Contact Material
Phosphor Bronze
Product Range
Micro-MaTch
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 7-215083-6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000466