Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-2
Order Code1580074
Product RangeSL-156
Technical Datasheet
17,732 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.971 |
500+ | kr 0.754 |
1000+ | kr 0.642 |
2500+ | kr 0.585 |
5000+ | kr 0.549 |
10000+ | kr 0.513 |
Price for:Each
Minimum: 100
Multiple: 100
kr 97.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640250-2
Order Code1580074
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 640250-2 is a 2-position 1-row receptacle Crimp Housing with socket type contacts, locking ramp mating retention and keyed mating alignment. This crimp housing is made from standard glass-filled nylon. It is suitable for use with SL-156 series contacts.
- 250VAC Operating voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
SL-156
No. of Positions
2Ways
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 640250-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531