Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749621-7
Order Code1098645
Product RangeAMPLIMITE 0.50
Technical Datasheet
42 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 87.900 |
10+ | kr 70.820 |
25+ | kr 65.520 |
100+ | kr 60.220 |
250+ | kr 59.250 |
500+ | kr 58.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 87.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5749621-7
Order Code1098645
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5749621-7 is a 68-way SCSI2 Plug with gold-plated phosphor bronze contact. It features IDC/IDT termination, steel-plated tin-nickel alloy over nickel over copper shell and round jacketed cable type. 0.025-inch ribbon cable centreline spacing.
- Black colour
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012