Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748678-2
Order Code1098409
Product RangeAMPLIMITE
Technical Datasheet
145 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.270 |
10+ | kr 55.880 |
25+ | kr 54.830 |
100+ | kr 53.710 |
250+ | kr 50.350 |
500+ | kr 45.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748678-2
Order Code1098409
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5748678-2 is a 15-position black unshielded D-sub Backshell with Grommets and is made of ABS. The Amplimite backshell allows cable to be fully prepared and terminated to the connector before the clamp is installed. It is used with plug/receptacle.
- 4-40 Thread size
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate