Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-1
Order Code1098419
Product RangeAMPLIMITE
Technical Datasheet
3,292 In Stock
4,806 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 72.980 |
10+ | kr 62.150 |
100+ | kr 54.680 |
250+ | kr 50.120 |
500+ | kr 47.810 |
1000+ | kr 46.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 72.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-1
Order Code1098419
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5748676-1 from TE Connectivity is an AMPLIMITE RFI/EMI shielded die-cast backshell/cable clamp kit with 9 positions. The cable clamp shell size is 1 and it has cable exit angle of 180°. It is used with HD-20 and HD-22 series D sub connectors.
- Cable insulation diameter from 4.7mm to 8.13mm (0.185inch to 0.32inch)
- Bright finished nickel over copper plated zinc alloy cable clamp
- Thread size of 4-40
Contents
Two cable clamp halves, Four grommets, Head screws, Hex nuts, Mounting screws.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 5748676-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050984
Product traceability