Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5556416-1
Order Code1773034
Product RangeCGS TE TE-MA
Technical Datasheet
6,148 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.600 |
10+ | kr 8.730 |
100+ | kr 6.430 |
500+ | kr 6.110 |
1000+ | kr 5.840 |
2500+ | kr 5.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5556416-1
Order Code1773034
Product RangeCGS TE TE-MA
Technical Datasheet
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat3
No. of Positions8Ways
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeCGS TE TE-MA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5556416-1 is a 1-port 8P8C RJ45/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts and PBT polyester housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Ways
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
CGS TE TE-MA
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 5556416-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004