Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 28.690 |
10+ | kr 25.100 |
100+ | kr 21.440 |
250+ | kr 20.920 |
500+ | kr 20.320 |
1000+ | kr 19.420 |
Product Information
Product Overview
The Standard Edge II series Card Edge Connector onto printed circuit (PC) boards for use in electronic equipment. The connector is designed to connect a module PC board (daughter card) to a main PC board (motherboard). This connector is available in vertical, right-angle or straddle-mount configuration with through-hole, press-fit (compliant pin) or surface-mount contacts. Each connector has a double row of contact cavities with a centerline spacing of 2.54mm (0.100 inch). The connector is available with 6 through 140 positions. The connector is available with or without a pin 1 designation (an embossed triangle or square on the mating face of the connector). The connector feature omitted contacts for polarization to the PC board. Each connector features housing with a card slot which accepts 1.37 through 1.78mm (0.054 through 0.070 inch) thick daughter card. The connectors are available with or without a moulded key or inter-contact keying slots located in the card slot.
Applications
Industrial
Technical Specifications
Dual Side
50 Contacts
Through Hole Mount
Solder
Phosphor Bronze
PET (Polyester), Glass Filled Body
No SVHC (21-Jan-2025)
1.85mm
2.54mm
Straight
2Rows
30µ" Gold Plated Contacts
Standard Edge II
Technical Docs (3)
Alternatives for 5530843-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate