Print Page
Image is for illustrative purposes only. Please refer to product description.
2,402 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.480 |
10+ | kr 10.910 |
100+ | kr 8.960 |
500+ | kr 6.940 |
1000+ | kr 6.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5520250-1
Order Code3791957
Technical Datasheet
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P2C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
RJ11 Jack
No. of Positions / Loaded Contacts (per Port)
6P2C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
Product traceability