Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205979-1
Order Code3794366
Product RangeAMPLIMITE
Technical Datasheet
3,873 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.470 |
10+ | kr 5.520 |
100+ | kr 4.960 |
500+ | kr 3.730 |
1000+ | kr 3.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205979-1
Order Code3794366
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
Screw Length5.59mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.59mm
Thread Size - Imperial
4-40
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005