Print Page
Image is for illustrative purposes only. Please refer to product description.
762 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.440 |
5+ | kr 53.860 |
10+ | kr 50.270 |
20+ | kr 47.580 |
50+ | kr 44.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 57.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146800-1
Order Code3397977
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialPhosphor Bronze
Contact PlatingTin over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5146800-1 is a 5 position, 5mm pitch battery interconnect in a through hole termination.
- Vertical PCB mount
- Operating voltage of 50VDC
- Maximum contact current rating of 8.8A
- Operating temperature range from -30 – 70 °C [ -22 – 158 °F ]
- Keyless, dovetail locator
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004161