Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350735-1
Order Code750130
Product RangeUniversal MATE-N-LOK
Technical Datasheet
5,139 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.430 |
50+ | kr 4.620 |
100+ | kr 4.270 |
250+ | kr 3.960 |
500+ | kr 3.810 |
1500+ | kr 3.530 |
Price for:Each
Minimum: 10
Multiple: 10
kr 54.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350735-1
Order Code750130
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions12Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 350735-1 is a 12-position 3-row natural Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- Positive polarization
- 600V Voltage rating
- -55 to +125°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
12Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 350735-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006