Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321280
Order Code3791871
Product RangeSOLISTRAND
Technical Datasheet
3,408 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 7.450 |
50+ | kr 6.200 |
100+ | kr 5.910 |
250+ | kr 5.540 |
500+ | kr 4.690 |
1500+ | kr 4.430 |
Price for:Each
Minimum: 10
Multiple: 10
kr 74.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321280
Order Code3791871
Product RangeSOLISTRAND
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4.17mm²
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
14AWG
Conductor Area CSA
4.17mm²
SVHC
No SVHC (27-Jun-2024)
Product Range
SOLISTRAND
Wire Size AWG Max
12AWG
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013