Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794121-1
Order Code3226795
Product RangeMini Amp In Series
Technical Datasheet
8,578 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.873 |
150+ | kr 0.725 |
450+ | kr 0.696 |
1200+ | kr 0.623 |
3000+ | kr 0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794121-1
Order Code3226795
Product RangeMini Amp In Series
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min22AWG
Terminal MaterialPhosphor Bronze
Wire Size AWG Max18AWG
Mounting Hole Dia1.83mm
Terminal PlatingTin
Product RangeMini Amp In Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
-
Wire Size AWG Min
22AWG
Wire Size AWG Max
18AWG
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
-
Terminal Material
Phosphor Bronze
Mounting Hole Dia
1.83mm
Product Range
Mini Amp In Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001