Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2232875-1
Order Code2530595
Product RangeGIC
Technical Datasheet
1,780 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.620 |
100+ | kr 1.950 |
500+ | kr 1.750 |
1000+ | kr 1.550 |
2500+ | kr 1.520 |
5000+ | kr 1.490 |
Price for:Each
Minimum: 10
Multiple: 10
kr 26.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2232875-1
Order Code2530595
Product RangeGIC
Technical Datasheet
Product RangeGIC
No. of Positions3Ways
Pitch Spacing6mm
For Use WithCrimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GIC
No. of Positions
3Ways
For Use With
Crimp Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
Product traceability