Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213847-4
Order Code3195739
Product RangePOWERBAND
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.820 |
10+ | kr 64.660 |
25+ | kr 59.220 |
100+ | kr 53.770 |
250+ | kr 51.020 |
500+ | kr 49.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213847-4
Order Code3195739
Product RangePOWERBAND
Technical Datasheet
Product RangePOWERBAND
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use With0.125 POWERBAND Contact Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 213847-4 is a Socket Contact made of copper with gold plated finish. The POWERBAND series wire-to-board connector crimp power contact accepts 14 to 12AWG stranded wire. It is suitable for use with CPC connectors.
- Crimp snap-in contact retention in housing
- 45A Rated current
Applications
Industrial
Technical Specifications
Product Range
POWERBAND
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
0.125 POWERBAND Contact Series Connectors
Contact Material
Copper
Alternatives for 213847-4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability