Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207360-1
Order Code1654481
Product RangeMetrimate
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.810 |
10+ | kr 13.370 |
100+ | kr 11.580 |
250+ | kr 10.760 |
500+ | kr 10.160 |
1000+ | kr 9.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 16.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207360-1
Order Code1654481
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions3Ways
Pitch Spacing5mm
For Use WithMetrimate In-Line Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207360-1 is a 3-way 1-row red In-line Plug Housing made of nylon. It is ideal for use with AMP Metrimate receptacle housing and in-line connectors. Plug housing accepts socket contacts.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
3Ways
For Use With
Metrimate In-Line Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227