Print Page
Image is for illustrative purposes only. Please refer to product description.
1,474 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.740 |
10+ | kr 49.030 |
100+ | kr 42.310 |
250+ | kr 40.370 |
500+ | kr 39.850 |
1000+ | kr 39.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207241-1
Order Code2468463
Product RangeCPC
Connector Shell Size17
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207241-1 is a black flexible Cable Boot for use with the AMP CPC series circular connector, size-17 shell. It is made of thermoplastic.
Applications
Industrial
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
6.35mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 207241-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804