Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193797-1
Order Code2101872
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.450 |
10+ | kr 29.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No193797-1
Order Code2101872
Product RangeUniversal MATE-N-LOK II
Technical Datasheet
Product RangeUniversal MATE-N-LOK II
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithUniversal MATE-N-LOK II Series Housing Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 193797-1 is a 10AWG Socket Crimp Contact made of copper alloy base material with silver-plating on contact mating area and nickel underplate material mates with 193796-1.
- 32A Contact current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Universal MATE-N-LOK II
Contact Termination Type
Crimp / Solder
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Universal MATE-N-LOK II Series Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907