Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183025-1
Order Code151075
Product RangeSUPERSEAL 1.5
Technical Datasheet
48,882 In Stock
45,500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 3.030 |
100+ | kr 2.110 |
500+ | kr 1.910 |
1000+ | kr 1.780 |
2500+ | kr 1.640 |
5000+ | kr 1.610 |
Price for:Each
Minimum: 10
Multiple: 10
kr 30.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No183025-1
Order Code151075
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Superseal 1.5 Series Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
183025-1 is an MINI MIC automotive receptacle terminal.
- Sealable
- Clean body primary locking feature
- 180° receptacle style
- Single Wire Seal (SWS) terminal seal type
- F-Crimp
- 14A typical current rating
- Tin wire contact termination area plating material
- Copper compatible with wire base material
Technical Specifications
Product Range
SUPERSEAL 1.5
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
For Use With
AMP Superseal 1.5 Series Housing Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
15AWG
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413