Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-3
Order Code1283018
Product RangeAMP CT
Technical Datasheet
11,392 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.700 |
100+ | kr 1.220 |
500+ | kr 1.110 |
1000+ | kr 1.020 |
2500+ | kr 0.934 |
5000+ | kr 0.919 |
Price for:Each
Minimum: 10
Multiple: 10
kr 17.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179228-3
Order Code1283018
Product RangeAMP CT
Technical Datasheet
Product RangeAMP CT
No. of Positions3Ways
Pitch Spacing2mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 179228-3 is a 3-way 1-row natural color CT crimp-type Receptacle Housing made of thermoplastic. The housing is ideal for use with hybrid mini-drawer connectors. It accepts 30 to 22AWG wire.
- UL94V-0 Flammability rating
- Contact transmits (typical) signal (data)
- Polarized
- 1000MΩ Insulation resistance
- In-line contact layout
- 125VAC/DC Operating voltage
- 4A Contact current rating
- -30 to 105°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
AMP CT
No. of Positions
3Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 179228-3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012