Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175062-1
Order Code2063617
Product RangeMultilock 040 MK-II
Technical Datasheet
5,596 In Stock
32,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.880 |
100+ | kr 2.400 |
500+ | kr 2.240 |
1000+ | kr 1.850 |
2500+ | kr 1.630 |
5000+ | kr 1.600 |
Price for:Each
Minimum: 10
Multiple: 10
kr 28.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175062-1
Order Code2063617
Product RangeMultilock 040 MK-II
Technical Datasheet
Product RangeMultilock 040 MK-II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
175062-1 is an ALL MULTILOCK receptacle contact for plug housing made of copper alloy with a tin-plated finish.
- 180° receptacle style
- 5A typical current rating
- Crimp termination
- Accepts 22 to 20AWG wire size
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
For Use With
MULTILOCK Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023