Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.250 |
100+ | kr 1.550 |
500+ | kr 1.290 |
1000+ | kr 1.110 |
2500+ | kr 1.020 |
5000+ | kr 0.994 |
Product Information
Product Overview
The 173977-2 is a 2-way 1-row Hybrid Mini-Drawer Power Connector with pre-tinned phosphor bronze contacts. Hybrid mini-drawer connectors are designed for use in rack and panel application to serve as an I/O connector for copying machines, laser-beam printers and other OA equipment. A major design feature of these hybrid mini-drawer connectors is that mini-drawer connectors mate with one another on the connector mating side and in the back, signal circuits accept a pre-terminated CT receptacle connector. Also, for power circuits, crimp-type power contacts are used by inserting them into the four corners of the mini-drawer connector. The housing has an integrated guide-pin and socket to facilitate mating of the connector halves. Provision is also made to prevent dust from entering.
- Combine signal circuits and power circuits into one connector
- Power circuits can be used for high current of up to 15A
- Signal circuits accept CT connector in the back, reducing harnessing costs
- Power circuits use crimp type tab and receptacle contacts
- 3000 cycles Minimum durability
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
IDC Receptacle
2mm
2Contacts
Phosphor Bronze
AMP CT Series
Female
1 Row
Cable Mount
Tin Plated Contacts
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate