Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171662-1
Order Code2308821
Product RangeEconoseal J
Technical Datasheet
1,028 In Stock
24,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 0.828 |
150+ | kr 0.722 |
450+ | kr 0.707 |
1200+ | kr 0.692 |
3000+ | kr 0.678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171662-1
Order Code2308821
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
Contact GenderSocket
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithEconoseal J MarkII+ Series Connectors
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 171662-1 is a Receptacle Crimp Contact made of brass with tin-plated finish. This sealed contact is used for Econoseal J MarkII+ series connectors and accepts 20 to 16AWG wire.
- 10A Current rating
- 0 to 24A Low power terminal transmit
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Econoseal J
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
16AWG
For Use With
Econoseal J MarkII+ Series Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
Alternatives for 171662-1
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
Product traceability