Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658612-4
Order Code1098450
Product RangeAMPLIMITE HDF
Technical Datasheet
728 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.770 |
10+ | kr 36.490 |
100+ | kr 30.000 |
250+ | kr 28.800 |
500+ | kr 26.940 |
1000+ | kr 24.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658612-4
Order Code1098450
Product RangeAMPLIMITE HDF
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDF
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658612-4 is a 9-position Amplimite D-sub Receptacle with phosphor bronze contacts, tin-plated steel front shell, black thermoplastic (UL94V-0) housing, cover and cable stabilizer. With standard mounting holes. IDC contact termination. This D-sub receptacle is suitable for flat ribbon cable.
- Low-profile metal shell
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDF
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 1658612-4
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability