Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586315-1
Order Code8116067
Product RangeVAL-U-LOK
Technical Datasheet
55,167 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.450 |
1000+ | kr 0.298 |
2500+ | kr 0.248 |
5000+ | kr 0.244 |
10000+ | kr 0.240 |
20000+ | kr 0.232 |
Price for:Each
Minimum: 100
Multiple: 100
kr 45.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1586315-1
Order Code8116067
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series Connector System
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1586315-1 from TE Connectivity is a VAL-U-LOK series socket contact. This contact is used in VAL-U-LOK series wire to wire, wire to board and wire to panel connector system suitable for wire size 22AWG to 18AWG.
- Contact material is brass with tin finish
- Maximum current rating is 9A and voltage rating is 600VAC
- High operating temperature range of -40°C to 105°C
- UL -E28476, CSA-208567 certified
- Flammability rating complies to UL94 V-0 and UL94 V-2
- Crimp contact termination
- Contact mates with TE Connectivity 1586314-1 part
- Design for environment (DFE) standard 230-5
- Contact classification is signal
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VAL-U-LOK Series Connector System
Contact Material
Brass
Alternatives for 1586315-1
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132